+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74FCT245M96

IC: digital; transceiver; SOIC20; 0÷70°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74FCT245M96
TME Symbol:
CD74FCT245M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Case
SOIC20
Operating temperature
0...70°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74FCT245M96
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 1000 pcs - 2.54 USDGross price for quantities from 1000 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.