+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74FCT541M

IC: digital; buffer; SOIC20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74FCT541M
TME Symbol:
CD74FCT541M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
SOIC20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74FCT541M
0 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 6.61 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 5.84 USD
Net price for quantities from 250 pcs - 4.54 USDGross price for quantities from 250 pcs - 5.44 USD
Net price for quantities from 1000 pcs - 4.22 USDGross price for quantities from 1000 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)