+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC109M

IC: digital; JK flip-flop; Ch: 2; CMOS; SMD; SO16; HC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC109M
TME Symbol:
CD74HC109M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Family
HC
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.139 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HC109M
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 120 pcs - 0.43 USDGross price for quantities from 120 pcs - 0.52 USD
Net price for quantities from 240 pcs - 0.42 USDGross price for quantities from 240 pcs - 0.50 USD
Packaging method by the manufacturer:Tube = 40 pcs