+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC109M96

IC: digital; non-inverting,inverting,JK flip-flop; Ch: 2; IN: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC109M96
TME Symbol:
CD74HC109M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverting, JK flip-flop, non-inverting
Number of channels
2
Number of inputs
2
Technology
CMOS, LVTTL
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Family
HC
Kind of output
complementary, push-pull
Quiescent current
4µA
Number of outputs
1
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HC109M96
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.19 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.