+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | ||
Type of integrated circuit | digital | ||
Kind of integrated circuit | monostable, multivibrator | ||
Number of channels | 2 | ||
Technology | CMOS | ||
Mounting | SMD | ||
Case | SO16 | ||
Family | HC |