+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC123PWR

IC: digital; multivibrator,resettable; Ch: 2; CMOS; 2÷6VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC123PWR
TME Symbol:
CD74HC123PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multivibrator, resettable
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.086 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC123PWR
1782 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 GBPGross price for quantities from 1 pcs - 0.71 GBP
Net price for quantities from 10 pcs - 0.42 GBPGross price for quantities from 10 pcs - 0.51 GBP
Net price for quantities from 25 pcs - 0.39 GBPGross price for quantities from 25 pcs - 0.46 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 250 pcs - 0.31 GBPGross price for quantities from 250 pcs - 0.37 GBP
Net price for quantities from 500 pcs - 0.30 GBPGross price for quantities from 500 pcs - 0.36 GBP
Net price for quantities from 1000 pcs - 0.29 GBPGross price for quantities from 1000 pcs - 0.35 GBP
Packaging method by the manufacturer:
Reel = 1 000 pcs