+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC123PWT

IC: digital; multivibrator,resettable; Ch: 2; 2÷6VDC; SMD; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC123PWT
TME Symbol:
CD74HC123PWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multivibrator, resettable
Number of channels
2
Mounting
SMD
Case
TSSOP16
Family
HC
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.094 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC123PWT
217 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.81 EURGross price for quantities from 3 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.87 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.67 EUR
Packaging method by the manufacturer:
Reel = 250 pcs