+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC126E

IC: digital; buffer; PDIP14; -55÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC126E
TME Symbol:
CD74HC126E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
PDIP14
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC126E
0 in TME stock
Net price for quantities from 1 pcs - 0.47 GBPGross price for quantities from 1 pcs - 0.56 GBP
Net price for quantities from 5 pcs - 0.42 GBPGross price for quantities from 5 pcs - 0.50 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.47 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.43 GBP
Net price for quantities from 100 pcs - 0.32 GBPGross price for quantities from 100 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.30 GBPGross price for quantities from 500 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)