+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC173PWR

IC: digital; non-inverting,D flip-flop; Ch: 4; IN: 4; CMOS; SMD; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC173PWR
TME Symbol:
CD74HC173PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Quiescent current
8µA
Number of outputs
4
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HC173PWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)