+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC244E

IC: digital; buffer; PDIP20; -55÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC244E
TME Symbol:
CD74HC244E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
PDIP20
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC244E
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.66 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 260 pcs - 0.55 USDGross price for quantities from 260 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)