+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC283E

IC: digital; 4bit,binary full adder; CMOS; 2÷6VDC; THT; DIP16; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC283E
TME Symbol:
CD74HC283E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, binary full adder
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight1.005 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
CD74HC283E
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs