+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC367E

IC: digital; buffer; PDIP16; -55÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC367E
TME Symbol:
CD74HC367E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
PDIP16
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC367E
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)