+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC368E

IC: digital; inverter; PDIP16; -55÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC368E
TME Symbol:
CD74HC368E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Case
PDIP16
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC368E
0 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 0.88 EURGross price for quantities from 5 pcs - 1.05 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.66 EURGross price for quantities from 250 pcs - 0.80 EUR
Net price for quantities from 1000 pcs - 0.61 EURGross price for quantities from 1000 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1)