+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HC377E

IC: digital; D flip-flop; Ch: 8; CMOS; THT; DIP20; HC; tube; 60MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC377E
TME Symbol:
CD74HC377E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-55...125°C
Family
HC
Kind of package
tube
Trigger
positive-edge-triggered
Frequency
60MHz
Supply voltage
  • 2...6V DC
Gross weight1.195 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HC377E
224 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 10 pcs - 1.75 EURGross price for quantities from 10 pcs - 2.09 EUR
Net price for quantities from 20 pcs - 1.60 EURGross price for quantities from 20 pcs - 1.91 EUR
Net price for quantities from 40 pcs - 1.46 EURGross price for quantities from 40 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.30 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 200 pcs - 1.22 EURGross price for quantities from 200 pcs - 1.47 EUR
Net price for quantities from 260 pcs - 1.20 EURGross price for quantities from 260 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.36 EUR
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.28 EUR
Net price for quantities from 4000 pcs - 0.98 EURGross price for quantities from 4000 pcs - 1.18 EUR
Packaging method by the manufacturer:Tube = 20 pcs