+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC40103E

IC: digital; binary counter,down counter; IN: 8; CMOS; THT; DIP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC40103E
TME Symbol:
CD74HC40103E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, down counter
Number of inputs
8
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HC
Operating temperature
-55...125°C
Number of outputs
1
Kind of output
push-pull
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V
Gross weight0.19 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HC40103E
0 in TME stock
Net price for quantities from 25 pcs - 1.52 EURGross price for quantities from 25 pcs - 1.82 EUR
No. of pieces (Multiplicity: 25)