+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4020M96

IC: digital; counter; IN: 1; CMOS; SMD; SOIC16; HC; -55÷125°C; OUT: 12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4020M96
TME Symbol:
CD74HC4020M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
counter
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HC
Operating temperature
-55...125°C
Number of outputs
12
Trigger
negative-edge-triggered
Kind of output
push-pull
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HC4020M96
0 in TME stock
Net price for quantities from 2500 pcs - 0.13 GBPGross price for quantities from 2500 pcs - 0.15 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.