+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC564E

IC: digital; D flip-flop; Ch: 8; CMOS; THT; DIP20; HC; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC564E
TME Symbol:
CD74HC564E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight1.202 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HC564E
728 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 20 pcs - 0.77 EURGross price for quantities from 20 pcs - 0.92 EUR
Net price for quantities from 40 pcs - 0.74 EURGross price for quantities from 40 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 260 pcs - 0.65 EURGross price for quantities from 260 pcs - 0.78 EUR
Net price for quantities from 1000 pcs - 0.61 EURGross price for quantities from 1000 pcs - 0.73 EUR
Net price for quantities from 4000 pcs - 0.58 EURGross price for quantities from 4000 pcs - 0.69 EUR
Packaging method by the manufacturer:Tube = 20 pcs