+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC595DWR

IC: digital; shift register,parallel in; CMOS; SMD; SOIC16; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC595DWR
TME Symbol:
CD74HC595DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HC
Operating temperature
-55...125°C
Kind of output
3-state
Number of inputs
1
Number of outputs
9
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V
Gross weight0.099 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
CD74HC595DWR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.52 EURGross price for quantities from 2000 pcs - 0.62 EUR