+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC670M96

IC: digital; SMD; SO16; 2÷6VDC; HC; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC670M96
TME Symbol:
CD74HC670M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Mounting
SMD
Case
SO16
Kind of integrated circuit
16bit, FIFO memory, register
Family
HC
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.142 g
Certificates
See other products in this category: FIFOs memory TEXAS INSTRUMENTS,
*
CD74HC670M96
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 1000 pcs - 0.99 EURGross price for quantities from 1000 pcs - 1.18 EUR
Net price for quantities from 5000 pcs - 0.93 EURGross price for quantities from 5000 pcs - 1.11 EUR