+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HC85PWT

IC: digital; 4bit,comparator; CMOS; SMD; TSSOP16; HC; 2÷6VDC; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC85PWT
TME Symbol:
CD74HC85PWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HC
Kind of package
reel, tape
Number of channels
4
Supply voltage
  • 2...6V DC
Gross weight0.162 g
Certificates
See other products in this category: Comparators TEXAS INSTRUMENTS,
*
CD74HC85PWT
394 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 5 pcs - 0.44 EURGross price for quantities from 5 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.47 EUR
Packaging method by the manufacturer:Reel = 250 pcs