+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HCT123M96

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 4.5÷5.5VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT123M96
TME Symbol:
CD74HCT123M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.192 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HCT123M96
2511 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.52 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs