+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT161E

IC: digital; binary counter,up counter; IN: 4; CMOS; THT; DIP16; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT161E
TME Symbol:
CD74HCT161E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, up counter
Number of inputs
4
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HCT
Operating temperature
-55...125°C
Number of outputs
4
Kind of output
push-pull
Trigger
positive-edge-triggered
Clock frequency
30MHz
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HCT161E
0 in TME stock
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.73 EUR
No. of pieces (Multiplicity: 25)