+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT259E

IC: digital; latch; Ch: 8; 4.5÷5.5VDC; THT; DIP16; -55÷125°C; HCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT259E
TME Symbol:
CD74HCT259E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch
Number of channels
8
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Family
HCT
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.966 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74HCT259E
451 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs