+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT377M

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; SMD; SO20; HCT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT377M
TME Symbol:
CD74HCT377M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Operating temperature
-55...125°C
Family
HCT
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.51 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HCT377M
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 1.62 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 1.10 USD
Packaging method by the manufacturer:Tube = 25 pcs