+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT40105M

IC: digital; asynchronous; Ch: 4; CMOS; SMD; SOIC16; HCT; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT40105M
TME Symbol:
CD74HCT40105M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
asynchronous
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HCT
Operating temperature
-55...125°C
Kind of output
3-state
Number of inputs
4
Number of outputs
4
Delay time
265ns
Clock frequency
12MHz
Supply voltage
  • 4.5...5.5V
Gross weight0.077 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
CD74HCT40105M
0 in TME stock
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.19 USD
No. of pieces (Multiplicity: 25)