+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT4060M

IC: digital; binary counter; CMOS; SMD; SO16; HCT; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT4060M
TME Symbol:
CD74HCT4060M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.14 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HCT4060M
940 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 5 pcs - 0.83 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 40 pcs - 0.77 EURGross price for quantities from 40 pcs - 0.93 EUR
Net price for quantities from 120 pcs - 0.70 EURGross price for quantities from 120 pcs - 0.83 EUR
Net price for quantities from 400 pcs - 0.59 EURGross price for quantities from 400 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs