+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT564M

IC: digital; D flip-flop; Ch: 8; IN: 8; CMOS,TTL; SMD; SOIC20; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT564M
TME Symbol:
CD74HCT564M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC20
Operating temperature
-55...125°C
Family
HCT
Kind of output
3-state
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HCT564M
0 in TME stock
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.81 USD
No. of pieces (Multiplicity: 25)