+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT597E

IC: digital; shift register,parallel in; CMOS; THT; DIP16; HCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT597E
TME Symbol:
CD74HCT597E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HCT
Operating temperature
-55...125°C
Kind of output
push-pull
Number of inputs
9
Number of outputs
1
Trigger
positive-edge-triggered
Delay time
56ns
Supply voltage
  • 4.5...5.5V
Gross weight0.96 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
CD74HCT597E
75 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 1.60 EURGross price for quantities from 25 pcs - 1.92 EUR
Packaging method by the manufacturer:Tube = 25 pcs