+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT75E

IC: digital; bistable,latch transparent; Ch: 2; 4.5÷5.5VDC; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT75E
TME Symbol:
CD74HCT75E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bistable, latch transparent
Number of channels
2
Mounting
THT
Case
DIP16
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.96 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74HCT75E
96 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs