+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT93E

IC: digital; 4bit,binary counter; CMOS; THT; DIP14; HCT; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT93E
TME Symbol:
CD74HCT93E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, binary counter
Technology
CMOS
Mounting
THT
Case
DIP14
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.918 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HCT93E
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 GBPGross price for quantities from 1 pcs - 1.39 GBP
Net price for quantities from 10 pcs - 0.86 GBPGross price for quantities from 10 pcs - 1.03 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 0.99 GBP
Packaging method by the manufacturer:Tube = 25 pcs