+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD968B

Diode: Zener; 500mW; 20V; SMD; 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD968B
TME Symbol:
CD968B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
20V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
0.5µA
Gross weight0.025 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD968B
0 in TME stock
Net price for quantities from 556 pcs - 1.28 EURGross price for quantities from 556 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 556.
Multiplicity: 1.