+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCP1803RGER

IC: digital; divider,fanout buffer; -40÷85°C; 3÷3.6V; OUT: 3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCP1803RGER
TME Symbol:
CDCP1803RGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
divider, fanout buffer
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
3
Integrated circuit features
programmable
Supply voltage
  • 3...3.6V
Gross weight0.047 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCP1803RGER
0 in TME stock
Net price for quantities from 3000 pcs - 4.44 EURGross price for quantities from 3000 pcs - 5.32 EUR
No. of pieces (Multiplicity: 3 000)