+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDFD 2.5

Contact; female; CD; copper alloy; gold-plated; 2.5mm2; 14AWG; 10A


Manufacturer: ILME

Manufacturer part number:
CDFD 2.5
TME Symbol:
CDFD2.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
2.5mm2
Wire size
14AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.658 g
Certificates
EAN code8015747014946
See other products in this category: ILME connectors ILME,
*
CDFD 2.5
175 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 2.05 EURGross price for quantities from 10 pcs - 2.46 EUR
Net price for quantities from 50 pcs - 1.78 EURGross price for quantities from 50 pcs - 2.14 EUR
Net price for quantities from 200 pcs - 1.62 EURGross price for quantities from 200 pcs - 1.94 EUR
Net price for quantities from 800 pcs - 1.33 EURGross price for quantities from 800 pcs - 1.59 EUR
Packaging method by the manufacturer:Blister = 200 pcs