+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL251

Diode: CRD; single diode; DO213AB,MELF glass; 0.5W; 6÷80V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL251
TME Symbol:
CDLL251

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AB, MELF glass
Mounting
SMD
Power dissipation
0.5W
Operating voltage
6...80V
Operating current
5.04...6.16mA
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY,
*
CDLL251
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 22.37 EURGross price for quantities from 100 pcs - 26.84 EUR