+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL252

Diode: CRD; single diode; DO213AB,MELF glass; 0.5W; 6÷70V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL252
TME Symbol:
CDLL252

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AB, MELF glass
Mounting
SMD
Power dissipation
0.5W
Operating voltage
6...70V
Operating current
5.58...6.82mA
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY,
*
CDLL252
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 21.92 EURGross price for quantities from 100 pcs - 26.30 EUR