+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL2810E3

Diode: Schottky rectifying; MELF; SMD; 50V; 75mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL2810E3
TME Symbol:
CDLL2810E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
MELF
Mounting
SMD
Max. off-state voltage
50V
Load current
75mA
Capacitance
2pF
Max. forward voltage
1V
Leakage current
0.1µA
Gross weight0.067 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CDLL2810E3
0 in TME stock
Net price for quantities from 323 pcs - 1.86 GBPGross price for quantities from 323 pcs - 2.24 GBP
No. of pieces (Multiplicity: 1)