+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4615

Diode: Zener; 500mW; 2V; SMD; DO213AA; 2.5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4615
TME Symbol:
CDLL4615

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
2V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
2.5µA
Gross weight0.042 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4615
0 in TME stock
Net price for quantities from 286 pcs - 4.93 EURGross price for quantities from 286 pcs - 5.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 286.
Multiplicity: 1.