+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5239A

Diode: Zener; 9.1V; SMD; DO213AB; 3uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5239A
TME Symbol:
CDLL5239A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
9.1V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
3µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5239A
0 in TME stock
Net price for quantities from 329 pcs - 1.85 GBPGross price for quantities from 329 pcs - 2.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 329.
Multiplicity: 1.