+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5271C

Diode: Zener; 100V; SMD; DO213AA; 100nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5271C
TME Symbol:
CDLL5271C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
100V
Mounting
SMD
Tolerance
±2%
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
0.1µA
Gross weight0.036 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5271C
0 in TME stock
Net price for quantities from 141 pcs - 4.30 GBPGross price for quantities from 141 pcs - 5.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 141.
Multiplicity: 1.