+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | CRD | |
Semiconductor structure | single diode | |
Case | DO213AB, MELF glass | |
Mounting | SMD | |
Power dissipation | 0.5W | |
Operating voltage | 6...100V | |
Operating current | 4.23...5.17mA | |
Kind of package | reel, tape |