+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5521

Diode: Zener; 500mW; 4.3V; SMD; DO213AA; 3uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5521
TME Symbol:
CDLL5521

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
4.3V
Mounting
SMD
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
3µA
Gross weight0.042 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL5521
0 in TME stock
Net price for quantities from 146 pcs - 4.87 EURGross price for quantities from 146 pcs - 5.84 EUR
No. of pieces (Multiplicity: 1)