+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL822A

Diode: Zener; 500mW; 6.2V; SMD; DO213AA; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL822A
TME Symbol:
CDLL822A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Mounting
SMD
Tolerance
±4.84%
Case
DO213AA
Leakage current
2µA
Gross weight0.036 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL822A
0 in TME stock
Net price for quantities from 224 pcs - 3.15 EURGross price for quantities from 224 pcs - 3.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 224.
Multiplicity: 1.