+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL962B

Diode: Zener; 500mW; 11V; SMD; DO213AB; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL962B
TME Symbol:
CDLL962B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
11V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.1V
Case
DO213AB
Leakage current
1µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL962B
0 in TME stock
Net price for quantities from 400 pcs - 1.51 GBPGross price for quantities from 400 pcs - 1.82 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.