+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CDNH0

PC extension card: sound; Jack 3.5mm socket,USB A plug; grey


Manufacturer: VENTION

Manufacturer part number:
CDNH0
TME Symbol:
CDNH0

Specification

Manufacturer
VENTION
Type of PC extension card
sound
Colour
grey
Enclosure material
ABS, aluminium
Contact plating
gold-plated
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • Jack 3.5mm socket
  • USB A plug
Gross weight31.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CDNH0
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.53 EURGross price for quantities from 1 pcs - 6.64 EUR
Net price for quantities from 3 pcs - 4.98 EURGross price for quantities from 3 pcs - 5.97 EUR
Net price for quantities from 5 pcs - 4.43 EURGross price for quantities from 5 pcs - 5.31 EUR
Net price for quantities from 10 pcs - 4.27 EURGross price for quantities from 10 pcs - 5.12 EUR