+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS240D

RCD breaker; Inom: 40A; Ires: 30mA; Max surge current: 250A; 240VAC


Manufacturer: HAGER

Manufacturer part number:
CDS240D
TME Symbol:
CDS240D

Specification

Manufacturer
HAGER
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
4000 cycles
Conform to the norm
EN 61008-1
Trade name
RCD
Gross weight223 g
Certificates
EAN code3250611610830
See other products in this category: RCD Circuit Breakers HAGER,
*
CDS240D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.18 GBPGross price for quantities from 1 pcs - 48.21 GBP
Net price for quantities from 5 pcs - 37.50 GBPGross price for quantities from 5 pcs - 45.00 GBP
Net price for quantities from 10 pcs - 34.82 GBPGross price for quantities from 10 pcs - 41.78 GBP