+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDU25-15D

Compact cylinder; Piston diam: 25mm; Piston stroke: 15mm

Manufacturer: SMC

Manufacturer part number:
CDU25-15D
TME Symbol:
CDU25-15D

Specification

Manufacturer
SMC
Type of pneumatic module
compact cylinder
Piston diameter
25mm
Piston stroke
15mm
Body material
aluminium
Gross weight265.4 g
See other products in this category: Actuators SMC,
*
CDU25-15D
1 in TME stock
Net price for quantities from 1 pcs - 74.07 EURGross price for quantities from 1 pcs - 88.89 EUR
Net price for quantities from 5 pcs - 69.13 EURGross price for quantities from 5 pcs - 82.96 EUR
Net price for quantities from 10 pcs - 64.19 EURGross price for quantities from 10 pcs - 77.03 EUR
No. of pieces (Multiplicity: 1)