+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of transition | adapter | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Enclosure material | PVC | |
Data transfer rate | 0.48Gbps | |
Connector colour | black |