+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CE 8

Quick splice; crimped; L: 24.5mm; Variant: end connector


Manufacturer: NICHIFU

Manufacturer part number:
CE 8
TME Symbol:
CE8

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Electrical mounting
crimped
Flammability rating
UL94V-2
Length
24.5mm
Splice terminal variant
end connector
Ferrule variant
insulated
Internal diameter
4.8mm
Trade name
quick splice
Gross weight2.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
*
CE 8
325 in TME stock
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.