+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB-20FD64

Sound transducer: piezo signaller; cables; 6.9kHz; Ø: 20mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CEB-20FD64
TME Symbol:
CEB-20FD64

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
6.9kHz
Diameter
20mm
Height
0.43mm
Operating voltage
30V DC
Capacitance
13nF
Body dimensions
Ø20x0.43mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...70°C
Gross weight225 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEB-20FD64
0 in TME stock
Net price for quantities from 1200 pcs - 0.80 EURGross price for quantities from 1200 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1 200)