+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEC440J

RCD breaker; Inom: 40A; Ires: 100mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
CEC440J
TME Symbol:
CEC440J

Specification

Manufacturer
HAGER
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
40A
Residual current
0.1A
Max surge current
250A
Number of poles
3+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
4000 cycles
Conform to the norm
EN 61008-1
Trade name
RCD
Gross weight332.5 g
Certificates
EAN code3250611619611
See other products in this category: RCD Circuit Breakers HAGER,
*
CEC440J
0 in TME stock
Net price for quantities from 1 pcs - 65.40 EURGross price for quantities from 1 pcs - 78.48 EUR
Net price for quantities from 5 pcs - 61.04 EURGross price for quantities from 5 pcs - 73.25 EUR
Net price for quantities from 10 pcs - 56.68 EURGross price for quantities from 10 pcs - 68.01 EUR
No. of pieces (Multiplicity: 1)